RS PRO Multicore Industrial Cable, 12 Cores, 0.22 mm², DEF STAN, Screened, 25m, Black PVC Sheath
RS Stock No.: 236-9248Brand: RS PRO

Technical documents
Specifications
Brand
RS ProNumber of Cores
12
Cross Sectional Area
0.22 mm²
Sheath Material
PVC
Sheath Colour
Black
Control Cable Type
DEF STAN
Screened/Unscreened
Screened
Length
25m
CPR Certification
Eca
Country of Origin
China
You may be interested in
Alpha Wire Xtra-Guard Flex Series Multicore Industrial Cable, 12 Cores, 0.2 mm², Screened, 24 AWG, 30m, Foil and BraidBrand: Alpha Wire
P.O.A.1 Reel of 30 Metres (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Multicore Industrial Cable, 12 Cores, 0.22 mm², DEF STAN, Screened, 25m, Black PVC Sheath
1
P.O.A.
RS PRO Multicore Industrial Cable, 12 Cores, 0.22 mm², DEF STAN, Screened, 25m, Black PVC Sheath
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Alpha Wire Xtra-Guard Flex Series Multicore Industrial Cable, 12 Cores, 0.2 mm², Screened, 24 AWG, 30m, Foil and BraidBrand: Alpha Wire
P.O.A.1 Reel of 30 Metres (ex VAT)
Technical documents
Specifications
Brand
RS ProNumber of Cores
12
Cross Sectional Area
0.22 mm²
Sheath Material
PVC
Sheath Colour
Black
Control Cable Type
DEF STAN
Screened/Unscreened
Screened
Length
25m
CPR Certification
Eca
Country of Origin
China
You may be interested in
Alpha Wire Xtra-Guard Flex Series Multicore Industrial Cable, 12 Cores, 0.2 mm², Screened, 24 AWG, 30m, Foil and BraidBrand: Alpha Wire
P.O.A.1 Reel of 30 Metres (ex VAT)