RS PRO Multicore Industrial Cable, 12 Cores, 0.5 mm², DEF STAN, Screened, 50m, Black PVC Sheath

RS Stock No.: 236-9223Brand: RS PRO
brand-logo
View all in Control Cable

Technical documents

Specifications

Brand

RS Pro

Number of Cores

12

Cross Sectional Area

0.5 mm²

Sheath Material

PVC

Sheath Colour

Black

Control Cable Type

DEF STAN

Screened/Unscreened

Screened

Length

50m

CPR Certification

Eca

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Multicore Industrial Cable, 12 Cores, 0.5 mm², DEF STAN, Screened, 50m, Black PVC Sheath

P.O.A.

RS PRO Multicore Industrial Cable, 12 Cores, 0.5 mm², DEF STAN, Screened, 50m, Black PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Number of Cores

12

Cross Sectional Area

0.5 mm²

Sheath Material

PVC

Sheath Colour

Black

Control Cable Type

DEF STAN

Screened/Unscreened

Screened

Length

50m

CPR Certification

Eca

Country of Origin

China