Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Multicore Industrial Cable, 18 Cores, 0.5 mm², DEF STAN, Unscreened, 100m, Black PVC Sheath

RS Stock No.: 236-9225Brand: RS PRO
brand-logo
View all in Control Cable

Technical documents

Specifications

Brand

RS Pro

Number of Cores

18

Cross Sectional Area

0.5 mm²

Sheath Material

PVC

Control Cable Type

DEF STAN

Sheath Colour

Black

Screened/Unscreened

Unscreened

Length

100m

CPR Certification

Eca

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Multicore Industrial Cable, 18 Cores, 0.5 mm², DEF STAN, Unscreened, 100m, Black PVC Sheath

P.O.A.

RS PRO Multicore Industrial Cable, 18 Cores, 0.5 mm², DEF STAN, Unscreened, 100m, Black PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Number of Cores

18

Cross Sectional Area

0.5 mm²

Sheath Material

PVC

Control Cable Type

DEF STAN

Sheath Colour

Black

Screened/Unscreened

Unscreened

Length

100m

CPR Certification

Eca

Country of Origin

China

You may be interested in