RS PRO Multicore Industrial Cable, 18 Cores, 0.5 mm², DEF STAN, Screened, 25m, Black PVC Sheath
RS Stock No.: 236-9227Brand: RS PRO

Technical documents
Specifications
Brand
RS ProNumber of Cores
18
Cross Sectional Area
0.5 mm²
Sheath Material
PVC
Sheath Colour
Black
Control Cable Type
DEF STAN
Screened/Unscreened
Screened
Length
25m
CPR Certification
Eca
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Multicore Industrial Cable, 18 Cores, 0.5 mm², DEF STAN, Screened, 25m, Black PVC Sheath
1
P.O.A.
RS PRO Multicore Industrial Cable, 18 Cores, 0.5 mm², DEF STAN, Screened, 25m, Black PVC Sheath
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProNumber of Cores
18
Cross Sectional Area
0.5 mm²
Sheath Material
PVC
Sheath Colour
Black
Control Cable Type
DEF STAN
Screened/Unscreened
Screened
Length
25m
CPR Certification
Eca
Country of Origin
China