RS PRO Multicore Industrial Cable, 20 Cores, 0.22 mm², Unscreened, 100m
RS Stock No.: 201-7421Brand: RS PRO

Technical documents
Specifications
Brand
RS ProCross Sectional Area
0.22 mm²
Number of Cores
20
Screened/Unscreened
Unscreened
Length
100m
Sheath Colour
Black
Outer Diameter
7.9mm
Shielded/Unshielded
Unshielded
Core Strands
7/0.2 mm
Voltage Rating
440 V
Standards Met
DEF-STAN 61-12
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
Each (ex VAT)
RS PRO Multicore Industrial Cable, 20 Cores, 0.22 mm², Unscreened, 100m
20
P.O.A.
Each (ex VAT)
RS PRO Multicore Industrial Cable, 20 Cores, 0.22 mm², Unscreened, 100m
Stock information temporarily unavailable.
20
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCross Sectional Area
0.22 mm²
Number of Cores
20
Screened/Unscreened
Unscreened
Length
100m
Sheath Colour
Black
Outer Diameter
7.9mm
Shielded/Unshielded
Unshielded
Core Strands
7/0.2 mm
Voltage Rating
440 V
Standards Met
DEF-STAN 61-12
Country of Origin
United Kingdom