RS PRO Multicore Industrial Cable, 4 Cores, 0.22 mm², Unscreened, 25m

RS Stock No.: 201-7429Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

0.22 mm²

Number of Cores

4

Screened/Unscreened

Unscreened

Length

25m

Sheath Colour

Black

Outer Diameter

3.9mm

Shielded/Unshielded

Unshielded

Core Strands

7/0.2 mm

Voltage Rating

440 V

Standards Met

DEF-STAN 61-12

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (ex VAT)

RS PRO Multicore Industrial Cable, 4 Cores, 0.22 mm², Unscreened, 25m

P.O.A.

Each (ex VAT)

RS PRO Multicore Industrial Cable, 4 Cores, 0.22 mm², Unscreened, 25m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

0.22 mm²

Number of Cores

4

Screened/Unscreened

Unscreened

Length

25m

Sheath Colour

Black

Outer Diameter

3.9mm

Shielded/Unshielded

Unshielded

Core Strands

7/0.2 mm

Voltage Rating

440 V

Standards Met

DEF-STAN 61-12

Country of Origin

United Kingdom

You may be interested in