RS PRO Multicore Multipair Industrial Cable, 2 Pairs, 0.33 mm², 22 AWG, Screened, 100m, Grey Sheath

Technical documents
Specifications
Brand
RS ProNumber of Pairs
2
Cross Sectional Area
0.33 mm²
American Wire Gauge
22 AWG
Screened/Unscreened
Screened
Length
100m
Shield Type
Aluminium Foil-PET Tape
Sheath Colour
Grey
Outer Diameter
6.2mm
Outer Sheath Material
PVC
Cable Shape
Multicore
Characteristic Impedance
150 Ω
Shielded/Unshielded
Shielded
Core Strands
7/0.254 mm
Voltage Rating
300 V
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProNumber of Pairs
2
Cross Sectional Area
0.33 mm²
American Wire Gauge
22 AWG
Screened/Unscreened
Screened
Length
100m
Shield Type
Aluminium Foil-PET Tape
Sheath Colour
Grey
Outer Diameter
6.2mm
Outer Sheath Material
PVC
Cable Shape
Multicore
Characteristic Impedance
150 Ω
Shielded/Unshielded
Shielded
Core Strands
7/0.254 mm
Voltage Rating
300 V
Country of Origin
China