RS PRO Multipair Industrial Cable, 1 Pairs, Screened, 24 AWG, 100m, Screened Shield, LiHCH Cable

RS Stock No.: 811-7373Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Number of Pairs

1

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

100m

Shield Type

Foil

Sheath Colour

Grey

Cable Type

LiHCH

Outer Diameter

3.96mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

75 Ω

Series

Unitronic LiHCH

Core Strands

7/0.6 mm

Voltage Rating

300 V

Shielded/Unshielded

Shielded

Standards Met

CE, CSA Certified, UL

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Multipair Industrial Cable, 1 Pairs, Screened, 24 AWG, 100m, Screened Shield, LiHCH Cable

P.O.A.

RS PRO Multipair Industrial Cable, 1 Pairs, Screened, 24 AWG, 100m, Screened Shield, LiHCH Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Number of Pairs

1

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

100m

Shield Type

Foil

Sheath Colour

Grey

Cable Type

LiHCH

Outer Diameter

3.96mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

75 Ω

Series

Unitronic LiHCH

Core Strands

7/0.6 mm

Voltage Rating

300 V

Shielded/Unshielded

Shielded

Standards Met

CE, CSA Certified, UL

Country of Origin

China