RS PRO Multipair Industrial Cable, 3 Pairs, 22 AWG, 100m, Grey Sheath
RS Stock No.: 528-2320Brand: RS PRO

Technical documents
Specifications
Brand
RS ProNumber of Pairs
3
American Wire Gauge
22 AWG
Length
100m
Sheath Colour
Grey
Cable Type
Twisted Pair
Outer Diameter
6.35mm
Outer Sheath Material
Polyolefin
Characteristic Impedance
50 Ω
Core Strands
7/0.25 mm
Country of Origin
United Kingdom
You may be interested in

Alpha Wire Alpha Essentials Communication & Control Series Data Cable, 3 Pairs, 6 Cores, 0.35 mm², Screened, 22 AWG,Brand: Alpha Wire
P.O.A.1 Reel of 304 Metres (ex VAT)
RS PRO Data Cable, 3 Pairs, 6 Cores, 0.33 mm², Screened, 22 AWG, 100m, Aluminium Foil-PET Tape ShieldBrand: RS PRO
P.O.A.1 Reel of 100 Metres (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Multipair Industrial Cable, 3 Pairs, 22 AWG, 100m, Grey Sheath
1
P.O.A.
RS PRO Multipair Industrial Cable, 3 Pairs, 22 AWG, 100m, Grey Sheath
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15+ | P.O.A. |
You may be interested in

Alpha Wire Alpha Essentials Communication & Control Series Data Cable, 3 Pairs, 6 Cores, 0.35 mm², Screened, 22 AWG,Brand: Alpha Wire
P.O.A.1 Reel of 304 Metres (ex VAT)
RS PRO Data Cable, 3 Pairs, 6 Cores, 0.33 mm², Screened, 22 AWG, 100m, Aluminium Foil-PET Tape ShieldBrand: RS PRO
P.O.A.1 Reel of 100 Metres (ex VAT)
Technical documents
Specifications
Brand
RS ProNumber of Pairs
3
American Wire Gauge
22 AWG
Length
100m
Sheath Colour
Grey
Cable Type
Twisted Pair
Outer Diameter
6.35mm
Outer Sheath Material
Polyolefin
Characteristic Impedance
50 Ω
Core Strands
7/0.25 mm
Country of Origin
United Kingdom
You may be interested in

Alpha Wire Alpha Essentials Communication & Control Series Data Cable, 3 Pairs, 6 Cores, 0.35 mm², Screened, 22 AWG,Brand: Alpha Wire
P.O.A.1 Reel of 304 Metres (ex VAT)
RS PRO Data Cable, 3 Pairs, 6 Cores, 0.33 mm², Screened, 22 AWG, 100m, Aluminium Foil-PET Tape ShieldBrand: RS PRO
P.O.A.1 Reel of 100 Metres (ex VAT)