RS PRO Multipair Industrial Cable, 4 Pairs, 24 AWG, 100m, Grey Sheath
RS Stock No.: 528-2263Brand: RS PRO

Technical documents
Specifications
Brand
RS ProNumber of Pairs
4
American Wire Gauge
24 AWG
Length
100m
Shield Type
SF/UTP
Sheath Colour
Grey
Outer Sheath Material
PVC
Characteristic Impedance
78 Ω
Core Strands
7/0.203 mm
Country of Origin
United Kingdom
You may be interested in
RS PRO Data Cable, 4 Pairs, 8 Cores, 0.25 mm², Screened, 24 AWG, 100m, Tinned Copper ShieldBrand: RS PRO
P.O.A.1 Reel of 100 Metres (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Multipair Industrial Cable, 4 Pairs, 24 AWG, 100m, Grey Sheath
1
P.O.A.
RS PRO Multipair Industrial Cable, 4 Pairs, 24 AWG, 100m, Grey Sheath
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15+ | P.O.A. |
You may be interested in
RS PRO Data Cable, 4 Pairs, 8 Cores, 0.25 mm², Screened, 24 AWG, 100m, Tinned Copper ShieldBrand: RS PRO
P.O.A.1 Reel of 100 Metres (ex VAT)
Technical documents
Specifications
Brand
RS ProNumber of Pairs
4
American Wire Gauge
24 AWG
Length
100m
Shield Type
SF/UTP
Sheath Colour
Grey
Outer Sheath Material
PVC
Characteristic Impedance
78 Ω
Core Strands
7/0.203 mm
Country of Origin
United Kingdom
You may be interested in
RS PRO Data Cable, 4 Pairs, 8 Cores, 0.25 mm², Screened, 24 AWG, 100m, Tinned Copper ShieldBrand: RS PRO
P.O.A.1 Reel of 100 Metres (ex VAT)