RS PRO Natural Nylon Twister Clip, 23.6mm Max. Bundle

Technical documents
Specifications
Brand
RS ProCable Clip/Clamp Style
Twister Clip
Maximum Bundle Diameter
23.6mm
Affixing Method
Twist
Material
Nylon 66
Colour
Natural
Length
45mm
Width
2 mm
Dimensions [L x W x D]
45 x 2mm
Dimensions [L x W (x D)]
45 x 2mm
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Twist Lock Cable Clips
RS PRO nylon 6.6 twist lock cable clip that offers an economical solution to tidying cable bundles and runs inside cabinets or where crushing is to be avoided (fibre optics). The twist ties are available in a range of sizes to suit a variety of bundle sizes.
Options available with various maximum bundle diameters:
819-832 - 7 mm diameter
819-848 - 15 mm diameter
821-239 - 23.6 mm diameter
817-8924 - 7 mm diameter
817-8915 - 10.1 mm diameter
817-8918 - 13.4 mm diameter
817-8928 - 21.3 mm diameter
Cable clips and clamps are essentially a cable mounting and management tool, used for securing cables and wiring to fixed points. They are ideal for making areas look tidier as there are no loose wires trailing down and more importantly they play a vital role in keeping both cables and people safe by guarding a common source of both electrical and trip hazards. Cable clips are great for any electrical work.
RS PRO have a great range of cable clips and cable clamps in various colours (including black, white and natural), sizes and styles to meet all your electrical cables and wire management requirements.
Features and Benefits:
Nylon 66 material
Twist lock clip
Easy to use - insert cables and twist on to fix
Various sizes available
Typical Applications
Cable clips and cable clamps are a great and popular way of securing cabling and wiring to walls, furniture, along skirting, or behind and around other fittings and fixtures. They are widely used in both home and workplace settings, and places where you are likely to find lengths of wire running between components outside of a cabinet or other housing.
These nylon cable clips can be used for affixing single wires or bundles of cables within the stated maximum diameter. These cable holders are for light wire management in indoor locations.
Why RS PRO?
RS PRO strives to be your go-to brand for installation and management requirements. We source high-quality hardware and accessories to give you a broad range of dependable solutions. Whether you're kitting out a home office, or overseeing a factory installation, RS PRO is with you every step of the way.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProCable Clip/Clamp Style
Twister Clip
Maximum Bundle Diameter
23.6mm
Affixing Method
Twist
Material
Nylon 66
Colour
Natural
Length
45mm
Width
2 mm
Dimensions [L x W x D]
45 x 2mm
Dimensions [L x W (x D)]
45 x 2mm
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Twist Lock Cable Clips
RS PRO nylon 6.6 twist lock cable clip that offers an economical solution to tidying cable bundles and runs inside cabinets or where crushing is to be avoided (fibre optics). The twist ties are available in a range of sizes to suit a variety of bundle sizes.
Options available with various maximum bundle diameters:
819-832 - 7 mm diameter
819-848 - 15 mm diameter
821-239 - 23.6 mm diameter
817-8924 - 7 mm diameter
817-8915 - 10.1 mm diameter
817-8918 - 13.4 mm diameter
817-8928 - 21.3 mm diameter
Cable clips and clamps are essentially a cable mounting and management tool, used for securing cables and wiring to fixed points. They are ideal for making areas look tidier as there are no loose wires trailing down and more importantly they play a vital role in keeping both cables and people safe by guarding a common source of both electrical and trip hazards. Cable clips are great for any electrical work.
RS PRO have a great range of cable clips and cable clamps in various colours (including black, white and natural), sizes and styles to meet all your electrical cables and wire management requirements.
Features and Benefits:
Nylon 66 material
Twist lock clip
Easy to use - insert cables and twist on to fix
Various sizes available
Typical Applications
Cable clips and cable clamps are a great and popular way of securing cabling and wiring to walls, furniture, along skirting, or behind and around other fittings and fixtures. They are widely used in both home and workplace settings, and places where you are likely to find lengths of wire running between components outside of a cabinet or other housing.
These nylon cable clips can be used for affixing single wires or bundles of cables within the stated maximum diameter. These cable holders are for light wire management in indoor locations.
Why RS PRO?
RS PRO strives to be your go-to brand for installation and management requirements. We source high-quality hardware and accessories to give you a broad range of dependable solutions. Whether you're kitting out a home office, or overseeing a factory installation, RS PRO is with you every step of the way.