RS PRO Natural PE Grommet Strip for 0.5 → 1mm Cable Dia.

Technical documents
Specifications
Brand
RS ProMinimum Panel Thickness
0.5mm
Grommet Type
Grommet Strip
Minimum Cable Diameter
0.5mm
Maximum Cable Diameter
1mm
Material
PE
Colour
Natural
Grommet Strip Length
10m
Maximum Panel Thickness
1mm
Country of Origin
Taiwan, Province Of China
Product details
RS Pro PE Grommet Strips
Natural coloured Polyethylene (PE) edging protection / grommet strip that provides a smooth edge to panels, plates, chassis, etc. Various sizes are available to be able to accommodate a panel thickness of between 1.0 → 5.5 mm. Supplied in 5 m and 10 m lengths for onsite cutting to length.
There are a range of different sized grommet strips available in the range, so you will be sure to find one to suit your application. They come in either 5m or 10m lengths and can be cut to size. Please refer to the table and diagram below to find your ideal grommet strip.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMinimum Panel Thickness
0.5mm
Grommet Type
Grommet Strip
Minimum Cable Diameter
0.5mm
Maximum Cable Diameter
1mm
Material
PE
Colour
Natural
Grommet Strip Length
10m
Maximum Panel Thickness
1mm
Country of Origin
Taiwan, Province Of China
Product details
RS Pro PE Grommet Strips
Natural coloured Polyethylene (PE) edging protection / grommet strip that provides a smooth edge to panels, plates, chassis, etc. Various sizes are available to be able to accommodate a panel thickness of between 1.0 → 5.5 mm. Supplied in 5 m and 10 m lengths for onsite cutting to length.
There are a range of different sized grommet strips available in the range, so you will be sure to find one to suit your application. They come in either 5m or 10m lengths and can be cut to size. Please refer to the table and diagram below to find your ideal grommet strip.