RS PRO Natural Plastic Sheet, 500mm x 500mm x 10mm

RS Stock No.: 184-7181Brand: RS PRO
brand-logo
View all in Plastic Sheets

Technical documents

Specifications

Brand

RS Pro

Colour

Natural

Form

Full

Length

500mm

Width

500mm

Thickness

10mm

Material

PA

Laminated

No

Density

1.15g/cm³

Tensile Strength

60 (Wet) MPa, 85 (Dry) MPa

Hardness

170 Ball Indentation

Flammability Rating

UL 94 HB

Water Absorption

6 to 7%

Thermal Conductivity

0.38W/mK

Maximum Operating Temperature

+100°C

Elongation

50%

Melting Point

+215°C

Country of Origin

Germany

Product details

RS PRO Cast Nylon sheets, PA sheet : Polyamide

From the trusted brand RS PRO, comes a range of cast nylon sheets. Manufactured to industry standards and featuring 170 ball indentation hardness, these sheets are of high quality and are great value.
These sheets are manufactured out of nylon 6 that is a plastic material which has very good impact, chemical and temperature features. Nylon also features a high level of strength at increased temperatures.

Features and benefits

  • Maximum operating temperatures of +170 °C and +180 °C

  • Flammability rating of UL 94 HB

  • High tensile and impact strength

  • High abrasion, chemical, acid and alkali resistance

Applications

Nylon has an array of application use such as;

  • Industrial

  • Automotive

  • Electronics

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Natural & Cast Nylon

Stock information temporarily unavailable.

P.O.A.

RS PRO Natural Plastic Sheet, 500mm x 500mm x 10mm

P.O.A.

RS PRO Natural Plastic Sheet, 500mm x 500mm x 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Colour

Natural

Form

Full

Length

500mm

Width

500mm

Thickness

10mm

Material

PA

Laminated

No

Density

1.15g/cm³

Tensile Strength

60 (Wet) MPa, 85 (Dry) MPa

Hardness

170 Ball Indentation

Flammability Rating

UL 94 HB

Water Absorption

6 to 7%

Thermal Conductivity

0.38W/mK

Maximum Operating Temperature

+100°C

Elongation

50%

Melting Point

+215°C

Country of Origin

Germany

Product details

RS PRO Cast Nylon sheets, PA sheet : Polyamide

From the trusted brand RS PRO, comes a range of cast nylon sheets. Manufactured to industry standards and featuring 170 ball indentation hardness, these sheets are of high quality and are great value.
These sheets are manufactured out of nylon 6 that is a plastic material which has very good impact, chemical and temperature features. Nylon also features a high level of strength at increased temperatures.

Features and benefits

  • Maximum operating temperatures of +170 °C and +180 °C

  • Flammability rating of UL 94 HB

  • High tensile and impact strength

  • High abrasion, chemical, acid and alkali resistance

Applications

Nylon has an array of application use such as;

  • Industrial

  • Automotive

  • Electronics

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Natural & Cast Nylon