RS PRO Natural Plastic Sheet, 995mm x 495mm x 10mm
RS Stock No.: 682-595Brand: RS PRO

Technical documents
Specifications
Brand
RS ProColour
Natural
Length
995mm
Width
495mm
Thickness
10mm
Material
PP
Density
0.91g/cm³
Tensile Strength
30 MPa
Hardness
80 Ball Indentation
Flammability Rating
UL 94 HB
Water Absorption
0.03%
Maximum Operating Temperature
+130°C
Elongation
50%
Stock information temporarily unavailable.
P.O.A.
RS PRO Natural Plastic Sheet, 995mm x 495mm x 10mm
1
P.O.A.
RS PRO Natural Plastic Sheet, 995mm x 495mm x 10mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProColour
Natural
Length
995mm
Width
495mm
Thickness
10mm
Material
PP
Density
0.91g/cm³
Tensile Strength
30 MPa
Hardness
80 Ball Indentation
Flammability Rating
UL 94 HB
Water Absorption
0.03%
Maximum Operating Temperature
+130°C
Elongation
50%