RS PRO Navy Coverall, L

RS Stock No.: 124-8235Brand: RS PRO
brand-logo
View all in Overalls

Technical documents

Specifications

Brand

RS Pro

Size

L

Colour

Navy

Style

Coverall

Chest Size

42 to 44 inch

Material

Cotton, Polyester

Inside Leg

79cm

Closure Type

Stud

Length

Regular

You may be interested in

P.O.A.

RS PRO Navy Coverall, L

P.O.A.

RS PRO Navy Coverall, L

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Size

L

Colour

Navy

Style

Coverall

Chest Size

42 to 44 inch

Material

Cotton, Polyester

Inside Leg

79cm

Closure Type

Stud

Length

Regular

You may be interested in