RS PRO Navy Polycotton Work shorts, XL

RS Stock No.: 124-8225Brand: RS PRO
brand-logo
View all in Shorts

Technical documents

Specifications

Brand

RS Pro

Waist Size

XL

Colour

Navy

Gender

Unisex

Elasticated Waist

Yes

Material

Polycotton

Country of Origin

China

Product details

RS Pro Action Shorts

RS Pro Action shorts give you various pockets for storage and they are double stitched at the seams providing added strength. An elasticated waistband at the back of the shorts gives added freedom of movement. Made from Kingsmill 65% polyester, 35% cotton 245 g with zipped pockets the shorts are durable and hard-wearing.

FEATURES and BENEFITS:

Action shorts
Twin stitched for added strength
Elasticated waistband
Kingsmill 60% polyester
35% Cotton, 245 g
50+ UPF rated fabric blocks 90% UV rays
Zipped pocket
9 Pockets
Phone pockets
Comfortable fit

Men's Workwear: Shorts

Stock information temporarily unavailable.

P.O.A.

RS PRO Navy Polycotton Work shorts, XL

P.O.A.

RS PRO Navy Polycotton Work shorts, XL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Waist Size

XL

Colour

Navy

Gender

Unisex

Elasticated Waist

Yes

Material

Polycotton

Country of Origin

China

Product details

RS Pro Action Shorts

RS Pro Action shorts give you various pockets for storage and they are double stitched at the seams providing added strength. An elasticated waistband at the back of the shorts gives added freedom of movement. Made from Kingsmill 65% polyester, 35% cotton 245 g with zipped pockets the shorts are durable and hard-wearing.

FEATURES and BENEFITS:

Action shorts
Twin stitched for added strength
Elasticated waistband
Kingsmill 60% polyester
35% Cotton, 245 g
50+ UPF rated fabric blocks 90% UV rays
Zipped pocket
9 Pockets
Phone pockets
Comfortable fit

Men's Workwear: Shorts