RS PRO Network Indoor CCTV Camera
RS Stock No.: 146-4647Brand: RS PRO

Technical documents
Specifications
Brand
RS ProIndoor/Outdoor
Indoor
Analogue/Network
Network
Form Factor
Fixed
Maximum Resolution
1920 x 1080pixels
Power Over Ethernet
No
Sensor Size
2.07MP
Vandal Resistant
No
Audio Support
Yes
Focal Length
2.8 → 12mm
Depth
130 mm
Country of Origin
Korea, Republic Of
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO Network Indoor CCTV Camera
1
P.O.A.
RS PRO Network Indoor CCTV Camera
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
RS ProIndoor/Outdoor
Indoor
Analogue/Network
Network
Form Factor
Fixed
Maximum Resolution
1920 x 1080pixels
Power Over Ethernet
No
Sensor Size
2.07MP
Vandal Resistant
No
Audio Support
Yes
Focal Length
2.8 → 12mm
Depth
130 mm
Country of Origin
Korea, Republic Of