RS PRO Network Indoor PoE PoE Powered CCTV Camera, 2592 x 1944, 2560 x 1440, 2048 x 1536, 2304 x 1296, 1920 x 1080,

RS Stock No.: 291-734Brand: RS PRO
brand-logo
View all in CCTV Cameras

Technical documents

Specifications

Brand

RS Pro

Indoor/Outdoor

Indoor

Analogue/Network

Network

Resolution

2592 x 1944, 2560 x 1440, 2048 x 1536, 2304 x 1296, 1920 x 1080, 1280 x 720pixels

Form Factor

Miniature

Power Over Ethernet

Yes

Maximum Resolution

2592 x 1944pixels

Sensor Size

5MP

Power Source

PoE

Vandal Resistant

No

IR

No

Audio Support

No

360/180 Panoramic View

No

Wireless

No

Ruggedized - EN50155

No

Sensor Type

Omnivision PureCel CMOS

Focal Length

2.1mm

ONVIF

Yes

Dual Voltage

No

Width

33mm

Height

33.5mm

Country of Origin

Korea, Republic Of

P.O.A.

RS PRO Network Indoor PoE PoE Powered CCTV Camera, 2592 x 1944, 2560 x 1440, 2048 x 1536, 2304 x 1296, 1920 x 1080,

P.O.A.

RS PRO Network Indoor PoE PoE Powered CCTV Camera, 2592 x 1944, 2560 x 1440, 2048 x 1536, 2304 x 1296, 1920 x 1080,

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Indoor/Outdoor

Indoor

Analogue/Network

Network

Resolution

2592 x 1944, 2560 x 1440, 2048 x 1536, 2304 x 1296, 1920 x 1080, 1280 x 720pixels

Form Factor

Miniature

Power Over Ethernet

Yes

Maximum Resolution

2592 x 1944pixels

Sensor Size

5MP

Power Source

PoE

Vandal Resistant

No

IR

No

Audio Support

No

360/180 Panoramic View

No

Wireless

No

Ruggedized - EN50155

No

Sensor Type

Omnivision PureCel CMOS

Focal Length

2.1mm

ONVIF

Yes

Dual Voltage

No

Width

33mm

Height

33.5mm

Country of Origin

Korea, Republic Of