RS PRO NiCd Rechargeable D Battery, 4Ah

RS Stock No.: 508-2934Brand: RS PRO
brand-logo
View all in D Rechargeable Batteries

Technical documents

Specifications

Brand

RS Pro

Chemistry

NiCd

Capacity

4Ah

Size

D

Terminal Type

Tagged

Nominal Voltage

1.2V

Operating Temperature Range

-20 → +70°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO NiCd Rechargeable D Battery, 4Ah

P.O.A.

RS PRO NiCd Rechargeable D Battery, 4Ah
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12 - 24P.O.A.
25 - 59P.O.A.
60+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Chemistry

NiCd

Capacity

4Ah

Size

D

Terminal Type

Tagged

Nominal Voltage

1.2V

Operating Temperature Range

-20 → +70°C

You may be interested in