RS PRO Nickel Plated Brass Female Quick Air Coupling, G 1/2 Male Threaded

RS Stock No.: 176-1935Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Threaded Connection

G 1/2 Male

Coupling Gender

Female

Thread Size

1/2in

Connection Type

Threaded

Material

Nickel Plated Brass

Thread Gender

Male

Thread Standard

BSP

Maximum Operating Pressure

12bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Nickel Plated Brass Female Quick Air Coupling, G 1/2 Male Threaded

P.O.A.

RS PRO Nickel Plated Brass Female Quick Air Coupling, G 1/2 Male Threaded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Threaded Connection

G 1/2 Male

Coupling Gender

Female

Thread Size

1/2in

Connection Type

Threaded

Material

Nickel Plated Brass

Thread Gender

Male

Thread Standard

BSP

Maximum Operating Pressure

12bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy

You may be interested in