RS PRO Nickel Plated Brass Male Quick Air Coupling, 6mm Hose Barb

RS Stock No.: 176-1931Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Coupling Gender

Male

Connection Type

Hose Barb

Hose Barb Connection

6mm

Material

Nickel Plated Brass

Maximum Operating Pressure

12bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Nickel Plated Brass Male Quick Air Coupling, 6mm Hose Barb

P.O.A.

RS PRO Nickel Plated Brass Male Quick Air Coupling, 6mm Hose Barb
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Coupling Gender

Male

Connection Type

Hose Barb

Hose Barb Connection

6mm

Material

Nickel Plated Brass

Maximum Operating Pressure

12bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy

You may be interested in