RS PRO Nickel Plated Brass Male Quick Air Coupling, 8mm Hose Barb
RS Stock No.: 176-1940Brand: RS PRO

Technical documents
Specifications
Brand
RS ProCoupling Gender
Male
Connection Type
Hose Barb
Hose Barb Connection
8mm
Material
Nickel Plated Brass
Maximum Operating Pressure
12bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
RS PRO Nickel Plated Brass Male Quick Air Coupling, 8mm Hose Barb
1
P.O.A.
RS PRO Nickel Plated Brass Male Quick Air Coupling, 8mm Hose Barb
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCoupling Gender
Male
Connection Type
Hose Barb
Hose Barb Connection
8mm
Material
Nickel Plated Brass
Maximum Operating Pressure
12bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Country of Origin
Italy