RS PRO Nickel Plated Brass, Manual Ball Valve, BSPP 1/4in
RS Stock No.: 340-3452Brand: RS PRO

Technical documents
Specifications
Brand
RS ProBall Material
Brass
Attachment Type
Threaded
Thread Standard
BSPP
Thread Size
1/4in
Body Material
Nickel Plated Brass
Safe for Use With
Gas
Handle Material
Aluminium, Nylon
Handle Colour
Yellow
Stock information temporarily unavailable.
P.O.A.
RS PRO Nickel Plated Brass, Manual Ball Valve, BSPP 1/4in
1
P.O.A.
RS PRO Nickel Plated Brass, Manual Ball Valve, BSPP 1/4in
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProBall Material
Brass
Attachment Type
Threaded
Thread Standard
BSPP
Thread Size
1/4in
Body Material
Nickel Plated Brass
Safe for Use With
Gas
Handle Material
Aluminium, Nylon
Handle Colour
Yellow