Technical documents
Specifications
Brand
RS ProFor Screw/Bolt Size
M2
Washer Type
Plain Form A
Inside Diameter
2.20mm
Outside Diameter
7.0mm
Standards Met
DIN 125A
Material
Brass
Finish
Nickel Plated
Thickness
0.30mm
Country of Origin
Taiwan, Province Of China
Product details
Nickel Plated Brass - Metric
DIN 125-1A
Stock information temporarily unavailable.
P.O.A.
RS PRO Nickel Plated Brass Plain Form A Washers, M2, DIN 125A
1
P.O.A.
RS PRO Nickel Plated Brass Plain Form A Washers, M2, DIN 125A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 199 | P.O.A. |
200+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProFor Screw/Bolt Size
M2
Washer Type
Plain Form A
Inside Diameter
2.20mm
Outside Diameter
7.0mm
Standards Met
DIN 125A
Material
Brass
Finish
Nickel Plated
Thickness
0.30mm
Country of Origin
Taiwan, Province Of China
Product details
Nickel Plated Brass - Metric
DIN 125-1A