RS PRO Nickel Plated Brass Plain Form A Washers, M3.5, DIN 125A

RS Stock No.: 483-0647Brand: RS PRO
brand-logo
View all in Washers

Technical documents

Specifications

Brand

RS Pro

For Screw/Bolt Size

M3.5

Washer Type

Plain Form A

Inside Diameter

3.70mm

Outside Diameter

8.0mm

Material

Brass

Standards Met

DIN 125A

Finish

Nickel Plated

Thickness

0.50mm

Country of Origin

Taiwan, Province Of China

Product details

Nickel Plated Brass - Metric

DIN 125-1A

You may be interested in
Nickel plated brass plain washer,M3.5
P.O.A.1 Bag of 250 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Nickel Plated Brass Plain Form A Washers, M3.5, DIN 125A

P.O.A.

RS PRO Nickel Plated Brass Plain Form A Washers, M3.5, DIN 125A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 199P.O.A.
200+P.O.A.
You may be interested in
Nickel plated brass plain washer,M3.5
P.O.A.1 Bag of 250 (ex VAT)

Technical documents

Specifications

Brand

RS Pro

For Screw/Bolt Size

M3.5

Washer Type

Plain Form A

Inside Diameter

3.70mm

Outside Diameter

8.0mm

Material

Brass

Standards Met

DIN 125A

Finish

Nickel Plated

Thickness

0.50mm

Country of Origin

Taiwan, Province Of China

Product details

Nickel Plated Brass - Metric

DIN 125-1A

You may be interested in
Nickel plated brass plain washer,M3.5
P.O.A.1 Bag of 250 (ex VAT)