RS PRO Nitrile O-Ring O-Ring, 4.34mm Bore, 11.4mm Outer Diameter
RS Stock No.: 256-2335Brand: RS PRO

Technical documents
Specifications
Brand
RS ProType
O-Ring
Material
Nitrile
Inside Diameter
4.34mm
Outside Diameter
11.4mm
Minimum Operating Temperature
-30°C
Thickness
3.53mm
Maximum Operating Temperature
+90°C
Country of Origin
India
Stock information temporarily unavailable.
P.O.A.
RS PRO Nitrile O-Ring O-Ring, 4.34mm Bore, 11.4mm Outer Diameter
1
P.O.A.
RS PRO Nitrile O-Ring O-Ring, 4.34mm Bore, 11.4mm Outer Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProType
O-Ring
Material
Nitrile
Inside Diameter
4.34mm
Outside Diameter
11.4mm
Minimum Operating Temperature
-30°C
Thickness
3.53mm
Maximum Operating Temperature
+90°C
Country of Origin
India