Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Nitrile Rubber O-Ring Cord, 2.4mm Diameter, 8.5m Length

RS Stock No.: 159-1484Brand: RS PRO
brand-logo
View all in O-Ring Cords

Technical documents

Specifications

Brand

RS Pro

Diameter

2.4mm

Material

Nitrile Rubber

Length

8.5m

Country of Origin

United Kingdom

Product details

Nitrile O-Ring Cord

Replacement Nitrile® O-Ring cord for fast, on the spot production of O-Rings. Available in diameters between 1.6mm and 8.4mm.
Nitrile is suitable for use within applications running at a maximum continuous temperature of 120°C (or up to 150°C intermittently). Use below -30°C requires special consideration.

You may be interested in
2.4MM RUBBER 0 RING
P.O.A.Each (ex VAT)
2.4MM O RING
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Nitrile Rubber O-Ring Cord, 2.4mm Diameter, 8.5m Length

P.O.A.

RS PRO Nitrile Rubber O-Ring Cord, 2.4mm Diameter, 8.5m Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in
2.4MM RUBBER 0 RING
P.O.A.Each (ex VAT)
2.4MM O RING
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Diameter

2.4mm

Material

Nitrile Rubber

Length

8.5m

Country of Origin

United Kingdom

Product details

Nitrile O-Ring Cord

Replacement Nitrile® O-Ring cord for fast, on the spot production of O-Rings. Available in diameters between 1.6mm and 8.4mm.
Nitrile is suitable for use within applications running at a maximum continuous temperature of 120°C (or up to 150°C intermittently). Use below -30°C requires special consideration.

You may be interested in
2.4MM RUBBER 0 RING
P.O.A.Each (ex VAT)
2.4MM O RING
P.O.A.Each (ex VAT)