Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Nitrile Rubber Pipe Insulation, 28mm dia. x 25mm x 2m

RS Stock No.: 360-3860Brand: RS PRO
brand-logo
View all in Pipe Insulation

Technical documents

Specifications

Pipe Diameter

28mm

Length

2m

Material

Nitrile Rubber

Thermal Conductivity

0.034 W/mK, 0.036 W/mK, 0.038 W/mK

Wall Thickness

25mm

Colour

Black

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Nitrile Rubber Pipe Insulation, 28mm dia. x 25mm x 2m

P.O.A.

RS PRO Nitrile Rubber Pipe Insulation, 28mm dia. x 25mm x 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Pipe Diameter

28mm

Length

2m

Material

Nitrile Rubber

Thermal Conductivity

0.034 W/mK, 0.036 W/mK, 0.038 W/mK

Wall Thickness

25mm

Colour

Black

Country of Origin

United Kingdom

You may be interested in