RS PRO Nitrile Rubber Pipe Insulation, 60mm dia. x 13mm x 2m
RS Stock No.: 360-3725Brand: RS PRO

Technical documents
Specifications
Brand
ArmacellPipe Diameter
60mm
Length
2m
Material
Nitrile Rubber
Thermal Conductivity
0.034 W/mK, 0.036 W/mK, 0.038 W/mK
Wall Thickness
13mm
Colour
Grey
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO Nitrile Rubber Pipe Insulation, 60mm dia. x 13mm x 2m
1
P.O.A.
RS PRO Nitrile Rubber Pipe Insulation, 60mm dia. x 13mm x 2m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ArmacellPipe Diameter
60mm
Length
2m
Material
Nitrile Rubber
Thermal Conductivity
0.034 W/mK, 0.036 W/mK, 0.038 W/mK
Wall Thickness
13mm
Colour
Grey
Country of Origin
United Kingdom