RS PRO No Nitrile, PVC Acoustic Insulation, 1m x 1m x 15mm

RS Stock No.: 103-4070Brand: RS PRO
brand-logo
View all in Acoustic Insulation

Technical documents

Specifications

Brand

RS Pro

Material

Nitrile, PVC

Length

1m

Form

Sheet

Width

1m

Thickness

15mm

Typical Sound Attenuation

85% @ 1000 Hz

Adhesive Backing

No

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom

Product details

AGFT Acoustic PVC/Nitrile Foam

The AGFT Acoustic PVC/ Nitrile foam offers is an acoustic foam with excellent sound absorption even at low frequencies. The foam is robust with a good mechanical strength and is flexible to shape to curved surfaces and to fit awkward shapes. This acoustic foam is fire resistant to BS4736 plus the controlled cell structure adds to the sound absorption quality.

FEATURES and BENEFITS:

PVC/Nitrile foam
Controlled cell structure
Excellent sound absorption
Effective at low frequencies
Robust
Good mechanical strength
Fits to curved surfaces and awkward shapes
Temperature resistance -30°C to +110°C
Density 240 kg/m3
Fire resistant to BS4736

APPLICATIONS:

Automotive
Marine
Aerospace
HVAC
Air Conditioning
OEM
Ductwork lining
Absorber panel in-fills
Absorption linings
Sound reduction panels in:
Generators, boats, cars, off-road vehicles, process plant and electrical equipment

Standards

BS4735 self-extinguishing
FMVSS 302 self-extinguishing
ASTM D1692 max extent burnt 60 mm
UL94-HF1 & VO
BS476 Part 7 Class 1

P.O.A.

RS PRO No Nitrile, PVC Acoustic Insulation, 1m x 1m x 15mm

P.O.A.

RS PRO No Nitrile, PVC Acoustic Insulation, 1m x 1m x 15mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Material

Nitrile, PVC

Length

1m

Form

Sheet

Width

1m

Thickness

15mm

Typical Sound Attenuation

85% @ 1000 Hz

Adhesive Backing

No

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom

Product details

AGFT Acoustic PVC/Nitrile Foam

The AGFT Acoustic PVC/ Nitrile foam offers is an acoustic foam with excellent sound absorption even at low frequencies. The foam is robust with a good mechanical strength and is flexible to shape to curved surfaces and to fit awkward shapes. This acoustic foam is fire resistant to BS4736 plus the controlled cell structure adds to the sound absorption quality.

FEATURES and BENEFITS:

PVC/Nitrile foam
Controlled cell structure
Excellent sound absorption
Effective at low frequencies
Robust
Good mechanical strength
Fits to curved surfaces and awkward shapes
Temperature resistance -30°C to +110°C
Density 240 kg/m3
Fire resistant to BS4736

APPLICATIONS:

Automotive
Marine
Aerospace
HVAC
Air Conditioning
OEM
Ductwork lining
Absorber panel in-fills
Absorption linings
Sound reduction panels in:
Generators, boats, cars, off-road vehicles, process plant and electrical equipment

Standards

BS4735 self-extinguishing
FMVSS 302 self-extinguishing
ASTM D1692 max extent burnt 60 mm
UL94-HF1 & VO
BS476 Part 7 Class 1