RS PRO NO Thermostats, 10A, -10°C to +80°C

RS Stock No.: 265-1562Brand: RS PRO
brand-logo
View all in Thermostats

Technical documents

Specifications

Brand

RS Pro

Additional Features

Air Conditioning Control

Contact Rating

10A

Contact Voltage

250 V

Switch Configuration

NO

Temperature Range

-10°C to +80°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO NO Thermostats, 10A, -10°C to +80°C

P.O.A.

RS PRO NO Thermostats, 10A, -10°C to +80°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Additional Features

Air Conditioning Control

Contact Rating

10A

Contact Voltage

250 V

Switch Configuration

NO

Temperature Range

-10°C to +80°C

Country of Origin

China