Technical documents
Specifications
Brand
RS ProMaterial
Nomex
Maximum Operating Temperature
+300°C
Form
Sheet
Length
304mm
Width
200mm
Thickness
0.25mm
Density
0.96g/cm³
Flame Retardant
No
Thermal Shock Resistant
Yes
Thermal Conductivity
0.14W/mK
Colour
White
Country of Origin
United Kingdom
Product details
Nomex® Type 410 Paper
Nomex aramid paper type 410, a calendered insulation paper.
Offering high dielectric strength, mechanical toughness, flexibility and resilience
Widely used in the majority of electrical equipment applications
Flame retardant
High chemical and solvent resistant
Density 0.8 g/cc
Thermal Conductivity 0.1/0.16 W/mK
Sheet size 304 x 200 mm
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMaterial
Nomex
Maximum Operating Temperature
+300°C
Form
Sheet
Length
304mm
Width
200mm
Thickness
0.25mm
Density
0.96g/cm³
Flame Retardant
No
Thermal Shock Resistant
Yes
Thermal Conductivity
0.14W/mK
Colour
White
Country of Origin
United Kingdom
Product details
Nomex® Type 410 Paper
Nomex aramid paper type 410, a calendered insulation paper.
Offering high dielectric strength, mechanical toughness, flexibility and resilience
Widely used in the majority of electrical equipment applications
Flame retardant
High chemical and solvent resistant
Density 0.8 g/cc
Thermal Conductivity 0.1/0.16 W/mK
Sheet size 304 x 200 mm