RS PRO Non Adjustable 2500Btu/h 991L/min Cold Air Gun

RS Stock No.: 291-1312Brand: RS PRO
brand-logo
View all in Cold Air Guns

Technical documents

Specifications

Brand

RS Pro

Type

Non Adjustable

Maximum Cooling Capacity

2500Btu/h

Maximum Flow Rate

991L/min

Country of Origin

United Kingdom

Product details

RS PRO Pneumatic Cold Aire Gun

RS PRO pneumatic cold air gun reduce the temperature of compressed air passing through them by approximately 34°C. The air gun is designed to provide a cold airflow that is commonly used to spot cooling. The tube made from high-quality stainless steel makes the cold gun suitable for harsh environment usage. Cold air can be easily directed via the knuckle trunking while hot air is safely released via the silencer at the other end.

This air gun has a cooling capacity of up to 2500 BTU/h and a maximum flow rate of 991L/min

The RS PRO Air Gun is available in two options:

445-3054 - Adjustable Pneumatic Cold Air Gun
291-1312 - Non-Adjustable Pneumatic Cold Air Gun

Features and Benefits:

• 991L/min maximum flow rate
• 2500Btu/h maximum cooling capacity
• Adjustment knob to regulate the amount of inlet air produced as cold (445-3054 only)
• High-quality stainless steel construction
• Knuckle Trunking for easy direction of cold airflow

Typical Applications:

Coldstream Air Guns are predominantly used to cool specific areas and processes. This can include:
• cutting
• grinding
• milling
• drilling
Coldstream Air Guns could be used in practically any process where there may be a build up of heat.

The set includes:

• 2 integral silencers
• magnetic base
• 4 cold fraction generators
• directional hose

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Non Adjustable 2500Btu/h 991L/min Cold Air Gun

P.O.A.

RS PRO Non Adjustable 2500Btu/h 991L/min Cold Air Gun
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Type

Non Adjustable

Maximum Cooling Capacity

2500Btu/h

Maximum Flow Rate

991L/min

Country of Origin

United Kingdom

Product details

RS PRO Pneumatic Cold Aire Gun

RS PRO pneumatic cold air gun reduce the temperature of compressed air passing through them by approximately 34°C. The air gun is designed to provide a cold airflow that is commonly used to spot cooling. The tube made from high-quality stainless steel makes the cold gun suitable for harsh environment usage. Cold air can be easily directed via the knuckle trunking while hot air is safely released via the silencer at the other end.

This air gun has a cooling capacity of up to 2500 BTU/h and a maximum flow rate of 991L/min

The RS PRO Air Gun is available in two options:

445-3054 - Adjustable Pneumatic Cold Air Gun
291-1312 - Non-Adjustable Pneumatic Cold Air Gun

Features and Benefits:

• 991L/min maximum flow rate
• 2500Btu/h maximum cooling capacity
• Adjustment knob to regulate the amount of inlet air produced as cold (445-3054 only)
• High-quality stainless steel construction
• Knuckle Trunking for easy direction of cold airflow

Typical Applications:

Coldstream Air Guns are predominantly used to cool specific areas and processes. This can include:
• cutting
• grinding
• milling
• drilling
Coldstream Air Guns could be used in practically any process where there may be a build up of heat.

The set includes:

• 2 integral silencers
• magnetic base
• 4 cold fraction generators
• directional hose

You may be interested in