RS PRO Non-Conductive Copper Tape, 10mm x 33m

Technical documents
Specifications
Brand
RS ProTotal Thickness
0.065mm
Foil Thickness
0.035mm
Width
10mm
Length
33m
Conductivity
Non-Conductive
Adhesion Strength
4.5 N/cm
Adhesive Material
Thermosetting Acrylic
Tensile Strength
40N/cm
Maximum Temperature Resistance
+155°C
Complies with EN Legislation
BS EN 60454 - Part 2
Minimum Temperature Resistance
-20°C
Country of Origin
Ireland
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProTotal Thickness
0.065mm
Foil Thickness
0.035mm
Width
10mm
Length
33m
Conductivity
Non-Conductive
Adhesion Strength
4.5 N/cm
Adhesive Material
Thermosetting Acrylic
Tensile Strength
40N/cm
Maximum Temperature Resistance
+155°C
Complies with EN Legislation
BS EN 60454 - Part 2
Minimum Temperature Resistance
-20°C
Country of Origin
Ireland