Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Non-Conductive Metallic Tape, 19mm x 33m

RS Stock No.: 176-7503Brand: RS PRO
brand-logo
View all in Metallic Tapes

Technical documents

Specifications

Brand

RS Pro

Tape Type

Copper Tape

Total Thickness

0.065mm

Foil Thickness

0.035mm

Width

19mm

Length

33m

Conductivity

Non-Conductive

Adhesion Strength

4.5 N/cm

Adhesive Material

Thermosetting Acrylic

Tensile Strength

40N/cm

Maximum Temperature Resistance

+155°C

Complies with EN Legislation

BS EN 60454 - Part 2

Minimum Temperature Resistance

-20°C

Country of Origin

Ireland

Stock information temporarily unavailable.

P.O.A.

RS PRO Non-Conductive Metallic Tape, 19mm x 33m

P.O.A.

RS PRO Non-Conductive Metallic Tape, 19mm x 33m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Tape Type

Copper Tape

Total Thickness

0.065mm

Foil Thickness

0.035mm

Width

19mm

Length

33m

Conductivity

Non-Conductive

Adhesion Strength

4.5 N/cm

Adhesive Material

Thermosetting Acrylic

Tensile Strength

40N/cm

Maximum Temperature Resistance

+155°C

Complies with EN Legislation

BS EN 60454 - Part 2

Minimum Temperature Resistance

-20°C

Country of Origin

Ireland