RS PRO Non-Fused Terminal Block, 1-Way, 101A, 25 mm² Wire, Screw Termination

RS Stock No.: 786-9219Brand: RS PRO
brand-logo
View all in Standard Terminal Blocks

Technical documents

Specifications

Brand

RS Pro

Number Of Ways

1

Current Rating

101A

Wire Size

25 mm²

Termination Method

Screw

Fused

No

Material

PC

Voltage Rating

500 V

Minimum Operating Temperature

+85°C

Maximum Operating Temperature

+130°C

Contact Material

Brass

Product details

One-Side Entry Polycarbonate Terminal Blocks

Clear polycarbonate (PC) flame retardant housing
Rigid and easy cut
Brass inserts
Galvanised steel screws
All screws are captive and raised for easy wiring
Working temperature up to 85°C with a maximum of 120°C and short term (1 hour) at 130°C

Approvals

IMQ and CE

Stock information temporarily unavailable.

P.O.A.

RS PRO Non-Fused Terminal Block, 1-Way, 101A, 25 mm² Wire, Screw Termination

P.O.A.

RS PRO Non-Fused Terminal Block, 1-Way, 101A, 25 mm² Wire, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Number Of Ways

1

Current Rating

101A

Wire Size

25 mm²

Termination Method

Screw

Fused

No

Material

PC

Voltage Rating

500 V

Minimum Operating Temperature

+85°C

Maximum Operating Temperature

+130°C

Contact Material

Brass

Product details

One-Side Entry Polycarbonate Terminal Blocks

Clear polycarbonate (PC) flame retardant housing
Rigid and easy cut
Brass inserts
Galvanised steel screws
All screws are captive and raised for easy wiring
Working temperature up to 85°C with a maximum of 120°C and short term (1 hour) at 130°C

Approvals

IMQ and CE