Technical documents
Specifications
Brand
RS ProNumber Of Ways
1
Current Rating
5 → 32A
Wire Size
12 AWG
Termination Method
Screw Down
Mounting Type
Screw
Fused
No
Material
Ceramic
Voltage Rating
450 V
Colour
White
Cable CSA
4mm²
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+800°C
Enclosed
Yes
Contact Material
Brass
Contact Plating
Nickel
Country of Origin
China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProNumber Of Ways
1
Current Rating
5 → 32A
Wire Size
12 AWG
Termination Method
Screw Down
Mounting Type
Screw
Fused
No
Material
Ceramic
Voltage Rating
450 V
Colour
White
Cable CSA
4mm²
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+800°C
Enclosed
Yes
Contact Material
Brass
Contact Plating
Nickel
Country of Origin
China
