RS PRO Non-Fused Terminal Block, 10-Way, 4 mm² Wire, Screw Termination

RS Stock No.: 868-0796Brand: RS PRO
brand-logo
View all in Standard Terminal Blocks

Technical documents

Specifications

Brand

RS Pro

Number Of Ways

10

Wire Size

4 mm²

Termination Method

Screw

Mounting Type

Panel Mount

Fused

No

Material

PC

Voltage Rating

450 V

Maximum Operating Temperature

+85°C

Enclosed

Yes

Contact Material

Brass

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

RS PRO Non-Fused Terminal Block, 10-Way, 4 mm² Wire, Screw Termination

P.O.A.

RS PRO Non-Fused Terminal Block, 10-Way, 4 mm² Wire, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Number Of Ways

10

Wire Size

4 mm²

Termination Method

Screw

Mounting Type

Panel Mount

Fused

No

Material

PC

Voltage Rating

450 V

Maximum Operating Temperature

+85°C

Enclosed

Yes

Contact Material

Brass

Country of Origin

Italy