RS PRO Non-Fused Terminal Block, 12-Way, 15 → 61A, 7 AWG Wire, Screw Down Termination

RS Stock No.: 813-3136Brand: RS PRO
brand-logo
View all in Standard Terminal Blocks

Technical documents

Specifications

Brand

RS Pro

Number Of Ways

12

Current Rating

15 → 61A

Wire Size

7 AWG

Termination Method

Screw Down

Mounting Type

Screw

Fused

No

Material

Polyamide

Voltage Rating

400 V

Colour

Natural

Cable CSA

12mm²

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Enclosed

Yes

Contact Material

Brass

Product details

Polyamide Terminal Blocks - CPA-WP

RS polyamide terminal blocks

Brass inserts
Galvanised steel screws
Polyamide (PA66) housing
Natural colour
Semi-rigid and low cost
Flame retardant
High temperature (105°C)
All screws are captive and raised for easy wiring

Approvals

CE (BS EN 60998)

Stock information temporarily unavailable.

P.O.A.

RS PRO Non-Fused Terminal Block, 12-Way, 15 → 61A, 7 AWG Wire, Screw Down Termination

P.O.A.

RS PRO Non-Fused Terminal Block, 12-Way, 15 → 61A, 7 AWG Wire, Screw Down Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Number Of Ways

12

Current Rating

15 → 61A

Wire Size

7 AWG

Termination Method

Screw Down

Mounting Type

Screw

Fused

No

Material

Polyamide

Voltage Rating

400 V

Colour

Natural

Cable CSA

12mm²

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Enclosed

Yes

Contact Material

Brass

Product details

Polyamide Terminal Blocks - CPA-WP

RS polyamide terminal blocks

Brass inserts
Galvanised steel screws
Polyamide (PA66) housing
Natural colour
Semi-rigid and low cost
Flame retardant
High temperature (105°C)
All screws are captive and raised for easy wiring

Approvals

CE (BS EN 60998)