Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Non-Fused Terminal Block, 12-Way, 2A, 2.5 mm² Wire, Screw Down Termination

RS Stock No.: 423-655Brand: RS PRO
brand-logo
View all in Standard Terminal Blocks

Technical documents

Specifications

Brand

RS Pro

Number Of Ways

12

Current Rating

2A

Wire Size

2.5 mm²

Termination Method

Screw Down

Material

PP

Voltage Rating

380 V

Pitch

8mm

Maximum Operating Temperature

+80°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Non-Fused Terminal Block, 12-Way, 2A, 2.5 mm² Wire, Screw Down Termination

P.O.A.

RS PRO Non-Fused Terminal Block, 12-Way, 2A, 2.5 mm² Wire, Screw Down Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 490P.O.A.
500 - 990P.O.A.
1000+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Number Of Ways

12

Current Rating

2A

Wire Size

2.5 mm²

Termination Method

Screw Down

Material

PP

Voltage Rating

380 V

Pitch

8mm

Maximum Operating Temperature

+80°C

Country of Origin

China