Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Non-Fused Terminal Block, 12-Way, 41A, 4 mm² Wire, Screw Down Termination

RS Stock No.: 464-9722Brand: RS PRO
brand-logo
View all in Standard Terminal Blocks

Technical documents

Specifications

Brand

RS Pro

Number Of Ways

12

Current Rating

41A

Wire Size

4 mm²

Termination Method

Screw Down

Mounting Type

Through Hole

Fused

No

Material

Nylon

Voltage Rating

400 V

Pitch

12mm

Wire Protection

Yes

Maximum Operating Temperature

+125°C

Contact Material

Brass

Contact Plating

Nickel

Country of Origin

Italy

Product details

Nylon 6.6 Terminal Block With Wire Protection Leaf

From RS PRO, this non-fused terminal block presents a reliable and cost-effective solution to wire-to-wire connections. The terminal block is direct-mount and so does not require the use of a DIN Rail to mount. Instead, it features two mounting screws that allow mounting to any surface. This nylon terminal block can easily be cut to a required length, allowing for a highly customizable connector solution.

This RS PRO terminal block also features metallic wire protection strips that isolate the conductor from the terminal screw, for increased safety and reliability.

Features and Benefits

• M3 x 5 mm screw terminals
• Wire protection leaf
• Nylon 6.6 housing with nickel plated brass clamps

Applications

Modular terminal connectors have a wide range of applications and are a common component in electrical installations of all kinds, both domestic and industrial. The simplicity of their screw-down termination means they are particularly well suited to semi-permanent installations.

Whether for device connection to printed circuit boards or for wire-to-wire extensions, terminal blocks provide a straight forward and dependable connection solution. These non-fused terminal blocks are often used in;

• Connecting lighting to switches
• Connecting wiring to a ground
• HVAC Systems
• Power Supplies

FAQs

Q: Are these terminal blocks suitable for all environments?
A: Though terminal blocks are highly versatile, they are not the most secure of connectors, and may not be suitable for high vibration environments or applications where impact shock is a possibility.

Why RS PRO?

RS PRO strives to give you reliable parts at competitive prices. With in-house experts testing all of our RS PRO branded products, we're confident we'll satisfy your demand for quality and dependability.

RS PRO has an extensive range of electrical connector components. Whether you're operating in an industrial environment or domestic maintenance, RS PRO is with you every step of the way.

You may be interested in
TERM. BLOCK NYLON 6,6 32A
P.O.A.Each (In a Pack of 5) (ex VAT)
RS PRO Polyamide
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Non-Fused Terminal Block, 12-Way, 41A, 4 mm² Wire, Screw Down Termination

P.O.A.

RS PRO Non-Fused Terminal Block, 12-Way, 41A, 4 mm² Wire, Screw Down Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 245P.O.A.
250 - 495P.O.A.
500+P.O.A.
You may be interested in
TERM. BLOCK NYLON 6,6 32A
P.O.A.Each (In a Pack of 5) (ex VAT)
RS PRO Polyamide
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Number Of Ways

12

Current Rating

41A

Wire Size

4 mm²

Termination Method

Screw Down

Mounting Type

Through Hole

Fused

No

Material

Nylon

Voltage Rating

400 V

Pitch

12mm

Wire Protection

Yes

Maximum Operating Temperature

+125°C

Contact Material

Brass

Contact Plating

Nickel

Country of Origin

Italy

Product details

Nylon 6.6 Terminal Block With Wire Protection Leaf

From RS PRO, this non-fused terminal block presents a reliable and cost-effective solution to wire-to-wire connections. The terminal block is direct-mount and so does not require the use of a DIN Rail to mount. Instead, it features two mounting screws that allow mounting to any surface. This nylon terminal block can easily be cut to a required length, allowing for a highly customizable connector solution.

This RS PRO terminal block also features metallic wire protection strips that isolate the conductor from the terminal screw, for increased safety and reliability.

Features and Benefits

• M3 x 5 mm screw terminals
• Wire protection leaf
• Nylon 6.6 housing with nickel plated brass clamps

Applications

Modular terminal connectors have a wide range of applications and are a common component in electrical installations of all kinds, both domestic and industrial. The simplicity of their screw-down termination means they are particularly well suited to semi-permanent installations.

Whether for device connection to printed circuit boards or for wire-to-wire extensions, terminal blocks provide a straight forward and dependable connection solution. These non-fused terminal blocks are often used in;

• Connecting lighting to switches
• Connecting wiring to a ground
• HVAC Systems
• Power Supplies

FAQs

Q: Are these terminal blocks suitable for all environments?
A: Though terminal blocks are highly versatile, they are not the most secure of connectors, and may not be suitable for high vibration environments or applications where impact shock is a possibility.

Why RS PRO?

RS PRO strives to give you reliable parts at competitive prices. With in-house experts testing all of our RS PRO branded products, we're confident we'll satisfy your demand for quality and dependability.

RS PRO has an extensive range of electrical connector components. Whether you're operating in an industrial environment or domestic maintenance, RS PRO is with you every step of the way.

You may be interested in
TERM. BLOCK NYLON 6,6 32A
P.O.A.Each (In a Pack of 5) (ex VAT)
RS PRO Polyamide
P.O.A.Each (In a Pack of 5) (ex VAT)