RS PRO Non-Fused Terminal Block, 12-Way, 5 → 32A, 10 AWG Wire, Screw Down Termination

Technical documents
Specifications
Brand
RS ProNumber Of Ways
12
Current Rating
5 → 32A
Wire Size
10 AWG
Termination Method
Screw Down
Mounting Type
Screw
Fused
No
Material
Polyamide
Voltage Rating
380 V
Colour
Natural
Cable CSA
6mm²
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Enclosed
Yes
Contact Material
Brass
Product details
Polyamide Terminal Blocks - CPA-WP
RS polyamide terminal blocks
Brass inserts
Galvanised steel screws
Polyamide (PA66) housing
Natural colour
Semi-rigid and low cost
Flame retardant
High temperature (105°C)
All screws are captive and raised for easy wiring
Approvals
CE (BS EN 60998)
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProNumber Of Ways
12
Current Rating
5 → 32A
Wire Size
10 AWG
Termination Method
Screw Down
Mounting Type
Screw
Fused
No
Material
Polyamide
Voltage Rating
380 V
Colour
Natural
Cable CSA
6mm²
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Enclosed
Yes
Contact Material
Brass
Product details
Polyamide Terminal Blocks - CPA-WP
RS polyamide terminal blocks
Brass inserts
Galvanised steel screws
Polyamide (PA66) housing
Natural colour
Semi-rigid and low cost
Flame retardant
High temperature (105°C)
All screws are captive and raised for easy wiring
Approvals
CE (BS EN 60998)