RS PRO Non-Fused Terminal Block, 3-Way, 40A, 22 → 8 AWG Wire, Screw Down Termination

RS Stock No.: 465-637Brand: RS PRODistrelec Article No.: 30418757
brand-logo
View all in Standard Terminal Blocks

Technical documents

Specifications

Brand

RS Pro

Number Of Ways

3

Current Rating

40A

Wire Size

22 → 8 AWG

Termination Method

Screw Down

Mounting Type

Screw Down

Fused

No

Material

Nylon

Voltage Rating

450 V

Pitch

17.7mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+150°C

Country of Origin

Italy

Product details

RS PRO 3-Way Non-fused Terminal Block

RS PRO 3 way non-fused terminal block with screw down mounting type. This pluggable terminal block lets you to carry out mounting and start up quickly.
RS PRO have a great range of terminal blocks which feature various voltage ratings from 25 V to 750 V. The mounting types include cable mount, panel mount, screw down and through hole. Some of these terminal blocks are direct-mount meaning they do not require a DIN Rail to mount. The range also includes fused terminal blocks which collect, organise and distribute signals with more protection then non-fused terminal blocks.

Features and Benefits:

3 pole screw to tab terminal block
Tab Size 6.3x0.8 mm
Terminal material - zinc-plated steel
Body material - polyamide, glass fibre reinforced
Max Current 40 A
Max Voltage 450 V
Height 24 mm
Width 31.5 mm
Length 81.3 mm
22 to 8 AWG wire range
UL94V-0 flammability rating
Max Conductor Size 6 mm²
Designed in accordance with IEC685. Terminations marked Live, Neutral & Earth
Conductor terminates in screw-down clamp
Tab (0.25in) connection

Typical Applications:

Modular terminal connectors have a wide range of applications and are a common component in electrical installations of all kinds, both domestic and industrial. The simplicity of their screw-down termination means they are particularly well suited to semi-permanent installations.

Whether for device connection to printed circuit boards or for wire-to-wire extensions, terminal blocks provide a straight forward and dependable connection solution. These non-fused terminal blocks are often used in;
• Connecting lighting to switches
• Connecting wiring to a ground
• HVAC Systems
• Power Supplies

Why RS PRO?

RS PRO strives to give you reliable parts at competitive prices. With in-house experts testing all of our RS PRO branded products, we're confident we'll satisfy your demand for quality and dependability. RS PRO has an extensive range of electrical connector components. Whether you're operating in an industrial environment or domestic maintenance, RS PRO is with you every step of the way.

Approvals

UL recognised, CSA certified and IMQ

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Non-Fused Terminal Block, 3-Way, 40A, 22 → 8 AWG Wire, Screw Down Termination

P.O.A.

RS PRO Non-Fused Terminal Block, 3-Way, 40A, 22 → 8 AWG Wire, Screw Down Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 245P.O.A.
250 - 495P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Number Of Ways

3

Current Rating

40A

Wire Size

22 → 8 AWG

Termination Method

Screw Down

Mounting Type

Screw Down

Fused

No

Material

Nylon

Voltage Rating

450 V

Pitch

17.7mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+150°C

Country of Origin

Italy

Product details

RS PRO 3-Way Non-fused Terminal Block

RS PRO 3 way non-fused terminal block with screw down mounting type. This pluggable terminal block lets you to carry out mounting and start up quickly.
RS PRO have a great range of terminal blocks which feature various voltage ratings from 25 V to 750 V. The mounting types include cable mount, panel mount, screw down and through hole. Some of these terminal blocks are direct-mount meaning they do not require a DIN Rail to mount. The range also includes fused terminal blocks which collect, organise and distribute signals with more protection then non-fused terminal blocks.

Features and Benefits:

3 pole screw to tab terminal block
Tab Size 6.3x0.8 mm
Terminal material - zinc-plated steel
Body material - polyamide, glass fibre reinforced
Max Current 40 A
Max Voltage 450 V
Height 24 mm
Width 31.5 mm
Length 81.3 mm
22 to 8 AWG wire range
UL94V-0 flammability rating
Max Conductor Size 6 mm²
Designed in accordance with IEC685. Terminations marked Live, Neutral & Earth
Conductor terminates in screw-down clamp
Tab (0.25in) connection

Typical Applications:

Modular terminal connectors have a wide range of applications and are a common component in electrical installations of all kinds, both domestic and industrial. The simplicity of their screw-down termination means they are particularly well suited to semi-permanent installations.

Whether for device connection to printed circuit boards or for wire-to-wire extensions, terminal blocks provide a straight forward and dependable connection solution. These non-fused terminal blocks are often used in;
• Connecting lighting to switches
• Connecting wiring to a ground
• HVAC Systems
• Power Supplies

Why RS PRO?

RS PRO strives to give you reliable parts at competitive prices. With in-house experts testing all of our RS PRO branded products, we're confident we'll satisfy your demand for quality and dependability. RS PRO has an extensive range of electrical connector components. Whether you're operating in an industrial environment or domestic maintenance, RS PRO is with you every step of the way.

Approvals

UL recognised, CSA certified and IMQ

You may be interested in