RS PRO Non-Fused Terminal Block, 4-Way, 15 → 57A, 8 AWG Wire, Screw Down Termination

RS Stock No.: 813-3108Brand: RS PRO
brand-logo
View all in Standard Terminal Blocks

Technical documents

Specifications

Brand

RS Pro

Number Of Ways

4

Current Rating

15 → 57A

Wire Size

8 AWG

Termination Method

Screw Down

Mounting Type

Screw

Fused

No

Material

Ceramic

Voltage Rating

450 V

Minimum Operating Temperature

-40°C

Cable CSA

10mm²

Colour

White

Maximum Operating Temperature

+800°C

Enclosed

Yes

Contact Material

Brass

Contact Plating

Nickel

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Non-Fused Terminal Block, 4-Way, 15 → 57A, 8 AWG Wire, Screw Down Termination

P.O.A.

RS PRO Non-Fused Terminal Block, 4-Way, 15 → 57A, 8 AWG Wire, Screw Down Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Number Of Ways

4

Current Rating

15 → 57A

Wire Size

8 AWG

Termination Method

Screw Down

Mounting Type

Screw

Fused

No

Material

Ceramic

Voltage Rating

450 V

Minimum Operating Temperature

-40°C

Cable CSA

10mm²

Colour

White

Maximum Operating Temperature

+800°C

Enclosed

Yes

Contact Material

Brass

Contact Plating

Nickel

Country of Origin

China

You may be interested in