RS PRO Non-Isolated Switching Regulator, 5V dc/ 1A Output, 6.5 → 32V dc Input, PCB Mount, +90°C Max Temp -40°C

Technical documents
Specifications
Brand
RS ProOutput Voltage
5V dc
Input Voltage Range
6.5 → 32V dc
Input Voltage Nominal
24V dc
Output Current
1A
Mounting Type
PCB Mount
Isolated
No
Output Voltage Adjustment Range
0.03
Package
SIP 3
Width
7.6mm
Depth
10.2mm
Length
11.6mm
Load Regulation
0.4%
Minimum Temperature
-40°C
Efficiency
92%
Maximum Temperature
+90°C
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProOutput Voltage
5V dc
Input Voltage Range
6.5 → 32V dc
Input Voltage Nominal
24V dc
Output Current
1A
Mounting Type
PCB Mount
Isolated
No
Output Voltage Adjustment Range
0.03
Package
SIP 3
Width
7.6mm
Depth
10.2mm
Length
11.6mm
Load Regulation
0.4%
Minimum Temperature
-40°C
Efficiency
92%
Maximum Temperature
+90°C
Country of Origin
Taiwan, Province Of China