RS PRO Non Resettable Fuse 1A, 250V ac
RS Stock No.: 139-952Brand: RS PRO

Technical documents
Specifications
Brand
RS ProCurrent Rating
1A
Voltage Rating
250V ac
Body Length
10mm
Body Width
5mm
Body Height
3.8mm
Breaking Capacity at Maximum Voltage Rating
50 A at 250 V ac
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
125°C
Dimensions
10 x 5 x 3.8mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Non Resettable Fuse 1A, 250V ac
1
P.O.A.
RS PRO Non Resettable Fuse 1A, 250V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCurrent Rating
1A
Voltage Rating
250V ac
Body Length
10mm
Body Width
5mm
Body Height
3.8mm
Breaking Capacity at Maximum Voltage Rating
50 A at 250 V ac
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
125°C
Dimensions
10 x 5 x 3.8mm
Country of Origin
China