RS PRO NTC Flat Insertion Temperature Probe, 100mm Length, 85 x 3 x 5mm Diameter, 150 °C Max
RS Stock No.: 204-8389Brand: RS PRO

Technical documents
Specifications
Brand
RS ProSensor Type
NTC
Probe Type
Insertion
Probe Tip Type
Flat Shaft
Probe Length
100mm
Probe Diameter
85 x 3 x 5mm
Maximum Temperature Measurement
150 °C
Cable Length
2m
Best Accuracy
±0.2 °C (±0.15%)
Connector Type
Two-Pole Jack Plug
Connector Type
Two-Pole Jack Plug
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO NTC Flat Insertion Temperature Probe, 100mm Length, 85 x 3 x 5mm Diameter, 150 °C Max
1
P.O.A.
RS PRO NTC Flat Insertion Temperature Probe, 100mm Length, 85 x 3 x 5mm Diameter, 150 °C Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSensor Type
NTC
Probe Type
Insertion
Probe Tip Type
Flat Shaft
Probe Length
100mm
Probe Diameter
85 x 3 x 5mm
Maximum Temperature Measurement
150 °C
Cable Length
2m
Best Accuracy
±0.2 °C (±0.15%)
Connector Type
Two-Pole Jack Plug
Connector Type
Two-Pole Jack Plug
Country of Origin
United Kingdom