Technical documents
Specifications
Brand
RS ProNumber of Pieces
10
Screw/Bolt Type
Machine Screw
Head Shape
Pan
Drive Type
Cross
Screw/Bolts Lengths
16mm
Thread Size
M6
Nut Type
Cage
Washer Type
Cup
Material
Nylon
Finish
Plain
Distrelec Product Id
30405743
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO Nylon 10 Piece Cross Drive Screw/Bolt, Nut & Washer Kit
1
P.O.A.
RS PRO Nylon 10 Piece Cross Drive Screw/Bolt, Nut & Washer Kit
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProNumber of Pieces
10
Screw/Bolt Type
Machine Screw
Head Shape
Pan
Drive Type
Cross
Screw/Bolts Lengths
16mm
Thread Size
M6
Nut Type
Cage
Washer Type
Cup
Material
Nylon
Finish
Plain
Distrelec Product Id
30405743
Country of Origin
United Kingdom