RS PRO Nylon 600 Piece Slot Drive Screw/Bolt Kit

RS Stock No.: 232-6878Brand: RS PRO
brand-logo
View all in Screw & Bolt Kits

Technical documents

Specifications

Brand

RS Pro

Number of Pieces

600

Screw/Bolt Type

Head Screw

Head Shape

Cheese, Flat

Drive Type

Slot

Screw/Bolts Lengths

6 → 25mm

Thread Size

M3, M4, M5

Material

Nylon

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Nylon 600 Piece Slot Drive Screw/Bolt Kit

P.O.A.

RS PRO Nylon 600 Piece Slot Drive Screw/Bolt Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Number of Pieces

600

Screw/Bolt Type

Head Screw

Head Shape

Cheese, Flat

Drive Type

Slot

Screw/Bolts Lengths

6 → 25mm

Thread Size

M3, M4, M5

Material

Nylon

You may be interested in