RS PRO, Nylon 66, Locating Cable Bush, 9.1mm Bundle Diameter

RS Stock No.: 543-894Brand: RS PRO
brand-logo
View all in D Sub Connector Accessories

Technical documents

Specifications

Brand

RS Pro

Bushing Type

Locating Bush

Material

Nylon 66

Maximum Bundle Diameter

9.1mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO, Nylon 66, Locating Cable Bush, 9.1mm Bundle Diameter

P.O.A.

RS PRO, Nylon 66, Locating Cable Bush, 9.1mm Bundle Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 199P.O.A.
200+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Bushing Type

Locating Bush

Material

Nylon 66

Maximum Bundle Diameter

9.1mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Country of Origin

United Kingdom

You may be interested in